Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No64WR100KLF
Newark Part No.15M3112
Product Range64 Series
Your Part Number
628 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $1.840 |
| 25+ | $1.760 |
| 50+ | $1.670 |
| 100+ | $1.630 |
| 500+ | $1.420 |
| 1000+ | $1.360 |
| 2500+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No64WR100KLF
Newark Part No.15M3112
Product Range64 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Potentiometer MountingThrough Hole
Adjustment TypeTop Adjust
Track Resistance100kohm
No. of Turns12Turns
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Product Range64 Series
Power Rating250mW
Trimmer Shape / Size1/4 Inch Square
Resistor Case / Package-
Product Length6.35mm
Product Width4.19mm
Product Height6.86mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead
Product Overview
The 64 series 1/4-inch square multi-turn cermet Trimming Potentiometer offers essentially infinite resolution and clutch action at both ends mechanical stops.
- Top and side adjustment style
- 200VDC Maximum or RMS not to exceed power rating
- 12 Turns nominal actual electrical travel
- 900Vrms Dielectric strength
Technical Specifications
Trimmer Type
Multi Turn
Potentiometer Mounting
Through Hole
Track Resistance
100kohm
Resistance Tolerance
± 10%
Product Range
64 Series
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.35mm
Product Height
6.86mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Adjustment Type
Top Adjust
No. of Turns
12Turns
Temperature Coefficient
± 100ppm/°C
Power Rating
250mW
Resistor Case / Package
-
Product Width
4.19mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Alternatives for 64WR100KLF
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
