Print Page
6187R5KL1.0
Rotary Potentiometer, Conductive Plastic, 5 kohm, 1 Turns, Linear, 1 W, ± 10%, 6180 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6187R5KL1.0Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.74M7622
Product Range6180 Series
Your Part Number
5 In Stock
307 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.930 |
| 5+ | $26.110 |
| 10+ | $23.280 |
| 25+ | $22.650 |
| 100+ | $22.010 |
| 500+ | $20.190 |
| 1000+ | $19.790 |
Price for:Each
Minimum: 1
Multiple: 1
$28.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6187R5KL1.0Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.74M7622
Product Range6180 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 10%
Product Range6180 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.34mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length22.2mm
Temperature Coefficient-800ppm/°C
Potentiometer TypePrecision
Resistor TechnologyConductive Plastic
Potentiometer TerminalsTurret
Resistor Case / Package-
Product Length36.4mm
Product Width-
Product Height-
Operating Temperature Min-65°C
Operating Temperature Max125°C
SVHCLead (25-Jun-2025)
Product Overview
The 6187R5KL1.0 is a 5kΩ 1W 1-turn 1-gang panel-mounting Precision Rotary Potentiometer with screwdriver slot adjustment and linear track taper. The 6180 series potentiometer has an essentially infinite resolution and ±10% resistance tolerance.
- 5-million Shaft revolutions rotational life
- IP50/IP66 Protection rating
- -65 to 125°C Operating temperature range
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
22.2mm
Potentiometer Type
Precision
Potentiometer Terminals
Turret
Product Length
36.4mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1W
Product Range
6180 Series
Shaft Diameter
6.34mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-800ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-65°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for 6187R5KL1.0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
