Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6127V3A50L.5FSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85R4175
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 70+ | $18.180 |
| 100+ | $16.910 |
| 250+ | $16.330 |
| 500+ | $15.170 |
Price for:Each
Minimum: 70
Multiple: 70
$1,272.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6127V3A50L.5FSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85R4175
Technical Datasheet
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Sensor TerminalsPin
Sensor HousingCylinder Rotatable
Output ConfigurationAnalog
Output Voltage Min500mV
Switching Speed-
Product Range-
SVHCLead
Product Overview
The DM series thin film Platinum Sensing Resistors. It is suitable for surface and immersion applications.
- Pt100 elements, thin film (100Ω)
- Pt100 elements to IEC751 Class A, B and 1/3DIN
- Vibration resistant
- 0.088° for 360° travel, 0.011° for 45° travel Resolution
- ±8mA Maximum output current
- 1kΩ Minimum 10kΩ typical output load
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Supply Voltage DC Min
4.5V
Sensor Terminals
Pin
Output Configuration
Analog
Switching Speed
-
SVHC
Lead
Supply Voltage DC Max
5.5V
Sensor Housing
Cylinder Rotatable
Output Voltage Min
500mV
Product Range
-
Technical Docs (2)
Alternatives for 6127V3A50L.5FS
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
