Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6127V1A50L.5FSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85R4169
Product Range6120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 50+ | $18.180 |
| 100+ | $16.910 |
| 250+ | $16.330 |
| 500+ | $15.170 |
Price for:Each
Minimum: 70
Multiple: 10
$1,272.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6127V1A50L.5FSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85R4169
Product Range6120 Series
Technical Datasheet
Supply Voltage DC Max5.5V
Sensor TerminalsPin
Sensor HousingCylinder Rotatable
Output ConfigurationAnalog
Output Voltage Min200mV
Switching Speed-
Product Range6120 Series
SVHCLead
Product Overview
The 901221/32 series Mineral-Insulated Thermocouples with embedded wires are compressed fire-resistant magnesium oxide inside the flexible thin-walled sheath. The excellent heat transfer between the sheath and the thermocouple enables short response times (t0.5 from 0.15sec) and high measurement accuracy. The shock-proof construction ensures a long life. The minimum bending radius is 5x the external diameter.
- For temperatures from -200 to +1200°C
- Flexible sheath with shock-proof measuring insert
- Protection tube diameter from 0.5mm
- Fast response
- Fitting length to suit application
- Cable ends - bare wires, with ferrules, receptacles or multipole connectors connection
- Stainless steel 1.4541, thermocouple type L & J inconel 2.4816, thermocouple type K protection tube
Applications
Sensing & Instrumentation, Test & Measurement, Industrial
Technical Specifications
Supply Voltage DC Max
5.5V
Sensor Housing
Cylinder Rotatable
Output Voltage Min
200mV
Product Range
6120 Series
Sensor Terminals
Pin
Output Configuration
Analog
Switching Speed
-
SVHC
Lead
Technical Docs (1)
Alternatives for 6127V1A50L.5FS
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
