Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No45WR2KLFTB
Newark Part No.83R8473
Product Range45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.460 |
| 500+ | $3.150 |
| 1000+ | $2.780 |
| 2500+ | $2.580 |
Price for:Each
Minimum: 400
Multiple: 100
$1,384.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No45WR2KLFTB
Newark Part No.83R8473
Product Range45 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance2kohm
Potentiometer MountingSurface Mount
Resistance Tolerance± 10%
No. of Turns15Turns
Product Range45 Series
Temperature Coefficient± 100ppm/°C
Power Rating250mW
Trimmer Shape / Size4 mm Square
Resistor Case / PackageSMD
Product Length4.83mm
Product Width3.51mm
Product Height5.08mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
No. of Turns
15Turns
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
4 mm Square
Product Length
4.83mm
Product Height
5.08mm
Operating Temperature Max
150°C
SVHC
Lead
Element Material
Cermet
Track Resistance
2kohm
Resistance Tolerance
± 10%
Product Range
45 Series
Power Rating
250mW
Resistor Case / Package
SMD
Product Width
3.51mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (1)
Alternatives for 45WR2KLFTB
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
