Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No45JR100KLFT7
Newark Part No.
Full Reel83R8412
Cut Tape83R8411
Product Range45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $3.440 | $1,720.00 |
| Total Price | $1,720.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $3.440 |
| 1000+ | $3.220 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.910 |
| 1000+ | $2.720 |
| 1500+ | $2.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No45JR100KLFT7
Newark Part No.
Full Reel83R8412
Cut Tape83R8411
Product Range45 Series
Technical Datasheet
Track Resistance100kohm
No. of Turns15Turns
Product Range45 Series
Power Rating250mW
SVHCLead
Technical Specifications
Track Resistance
100kohm
Product Range
45 Series
SVHC
Lead
No. of Turns
15Turns
Power Rating
250mW
Technical Docs (1)
Alternatives for 45JR100KLFT7
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
