Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No45GR10KLFT7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel83R8348
Cut Tape83R8347
Product Range45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $6.220 | $3,110.00 |
| Total Price | $3,110.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $6.220 |
| 1000+ | $5.840 |
| 1500+ | $5.500 |
| 2500+ | $5.040 |
| 5000+ | $4.550 |
| 12500+ | $3.960 |
| 25000+ | $3.050 |
| 50000+ | $2.990 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $3.140 |
| 1000+ | $2.990 |
| 1500+ | $2.810 |
| 2500+ | $2.600 |
| 5000+ | $2.490 |
| 12500+ | $2.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No45GR10KLFT7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel83R8348
Cut Tape83R8347
Product Range45 Series
Technical Datasheet
Track Resistance10kohm
Potentiometer MountingSurface Mount
No. of Turns15Turns
Product Range45 Series
Power Rating250mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
SVHCLead (25-Jun-2025)
Technical Specifications
Track Resistance
10kohm
No. of Turns
15Turns
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Potentiometer Mounting
Surface Mount
Product Range
45 Series
Resistance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for 45GR10KLFT7
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
