
Need more?
| Quantity | Price |
|---|---|
| 1+ | $446.420 |
| 5+ | $435.270 |
| 10+ | $424.100 |
| 25+ | $401.780 |
Product Information
Product Overview
VT-FLOW-LV is a Vista Touch Flow LV panel meter, with rate and totalizer functionality, is compatible with 12-24VAC/DC power units and supports multiple industrial flow sensors, including PNP, NPN, Push/Pull, 4-20mA current, 0-10 VDC voltage, digital pulse, and contact closures. It includes a vibrant HD graphical display (70mm x 70mm / 2.76" x 2.76"), a user-friendly touchscreen, programmable scales, alarm customization, and advanced notification settings. With Modbus® RTU and TCP compatibility, Ethernet, and RS485 as standard, the device also includes two form C relays. With IoT remote monitoring built-in, the Vista Touch is an all-in-one remote monitoring solution, offering secure access to the free Trumeter cloud platform for remote monitoring, data access and alerts. It allows users to view readings from anywhere, anytime, as well as receive alarm alerts online and via email with the additional option for SMS notifications.
- 0.1% accuracy across the input range
- A vibrant 65K full-color, 70mm x 70mm [2.76"" x 2.76""] graphics display
- An intuitive touchscreen for easy navigation and configurability
- Free access to the IoT Trumeter cloud for remote monitoring, with SMS and email alarm notifications
- Advanced alarm notifications
- Load and save configuration data via USB flash drive
- Modbus® RTU and TCP communication protocols, Ethernet and RS485 connectivity as standard
- Standard industry ¼ DIN mounting
- Modular pluggable quick connect/disconnect connectors
Technical Specifications
-
0V to +10VDC, -50mA to +50mA, 0 to 0.6V DC, 2.5V to 24VDC
92mm
12V
-20°C
VT-FLOW Series
Multifunction
-
92mm
24V
60°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
