Print Page
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $29.550 |
| 5+ | $28.500 |
| 10+ | $27.450 |
| 25+ | $25.600 |
| 50+ | $24.510 |
| 100+ | $23.430 |
| 250+ | $22.250 |
Price for:Each
Minimum: 1
Multiple: 1
$29.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRUMETER |
|---|---|
| Manufacturer Part No | TS03Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 47AM8687 |
| Product Range | TS Series |
| Technical Datasheet | |
| Product Range | TS Series |
| Timer Functions | On-Delay |
| Time Min | 0.3s |
| Time Max | 30h |
| No. of Timing Ranges | 1Ranges |
| Timer Output | SPDT |
| Supply Voltage Max | 110VAC |
| Current Rating Nom | 5A |
| Connection / Termination | Screw Terminals |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | TS Series |
|---|---|
| Time Min | 0.3s |
| No. of Timing Ranges | 1Ranges |
| Supply Voltage Max | 110VAC |
| Connection / Termination | Screw Terminals |
| Timer Functions | On-Delay |
|---|---|
| Time Max | 30h |
| Timer Output | SPDT |
| Current Rating Nom | 5A |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

