Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $32.230 |
Price for:Each
Minimum: 25
Multiple: 25
$805.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoT11-4017Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37AJ7723
Product Range40 Series
Technical Datasheet
No. of Digits / Alpha7
Digit Height3mm
Supply Voltage Min-
Supply Voltage Max5VDC
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-5°C
Operating Temperature Max40°C
Product Range40 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
T11-4017 is a 40 series low cost, non-reset totalizer ideal solution for applications that require low cost and product reliability.
- 7 figures, white on black, 0.12” [3mm] high, 0.16” [4mm] with magnifying lens
- Voltage rating is 5VDC
- Rear (PCB mount 10mm) 4-40 thread
- Speed of 600 counts/minute (min.50ms–on, 50ms–off)
Technical Specifications
No. of Digits / Alpha
7
Supply Voltage Min
-
Panel Cutout Height
-
Operating Temperature Min
-5°C
Product Range
40 Series
Digit Height
3mm
Supply Voltage Max
5VDC
Panel Cutout Width
-
Operating Temperature Max
40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

