Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part NoSC-RATE-DINCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10AN0151
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $126.880 |
| 5+ | $125.140 |
| 10+ | $123.390 |
| 25+ | $119.220 |
| 50+ | $116.360 |
| 100+ | $114.030 |
Price for:Each
Minimum: 1
Multiple: 1
$126.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoSC-RATE-DINCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10AN0151
Technical Datasheet
Signal Conditioner InputFrequency
Signal Conditioner Output4mA to 20mA, Open Collector
No. of Output Channels2Channels
Accuracy %0.01%
Output Accuracy-
Supply Voltage24VDC
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation Input-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Signal Conditioner Input
Frequency
No. of Output Channels
2Channels
Output Accuracy
-
No. of Channels
-
Isolation Input
-
SVHC
No SVHC (21-Jan-2025)
Signal Conditioner Output
4mA to 20mA, Open Collector
Accuracy %
0.01%
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Alternatives for SC-RATE-DIN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
