Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part NoP2-4906Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.48M0899
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $123.570 |
| 5+ | $114.620 |
| 10+ | $105.670 |
| 25+ | $100.880 |
| 50+ | $97.910 |
| 100+ | $95.400 |
Price for:Each
Minimum: 1
Multiple: 1
$123.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoP2-4906Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.48M0899
Technical Datasheet
No. of Digits / Alpha6
Digit Height4mm
Supply Voltage Min-
Supply Voltage Max115VAC
Panel Cutout Height25.7mm
Panel Cutout Width50.8mm
Operating Temperature Min-26°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The P2-4906 is a 115VAC/24VDC 6-digit Electromechanical Totalizing Counter with rest pushbutton, 22AWG wire leads termination and panel mount. It features compact size and minimum space, rugged operating mechanisms require no lubrication or maintenance, quick reset. This counter is used where limited space is a factor and when reliability is critical. Suitable for control panels, business machines and test equipment.
- White on black Figures
- 600 counts/minute Speed
- Beyond 100 million counts Operating life
Applications
Sensing & Instrumentation
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
-
Panel Cutout Height
25.7mm
Operating Temperature Min
-26°C
Product Range
-
Digit Height
4mm
Supply Voltage Max
115VAC
Panel Cutout Width
50.8mm
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for P2-4906
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
