Print Page
KE610FB10AC240
Counter, Non-Reset, Front & Base Mount, 6 Digit, 0.16" H, 240 VAC, -20 to 65 °C, KE610 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part NoKE610FB10AC240Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AN1842
Product RangeKE610 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $46.250 |
| 5+ | $44.970 |
| 10+ | $43.680 |
| 25+ | $43.450 |
| 50+ | $43.220 |
| 100+ | $42.080 |
| 250+ | $40.780 |
Price for:Each
Minimum: 1
Multiple: 1
$46.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoKE610FB10AC240Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AN1842
Product RangeKE610 Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height0.16"
Supply Voltage Min-
Supply Voltage Max240VAC
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-5°C
Operating Temperature Max40°C
Product RangeKE610 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
-
Panel Cutout Height
-
Operating Temperature Min
-5°C
Product Range
KE610 Series
Digit Height
0.16"
Supply Voltage Max
240VAC
Panel Cutout Width
-
Operating Temperature Max
40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
