
| Quantity | Price |
|---|---|
| 6+ | $436.360 |
Product Information
Product Overview
APM-MAX-M21-PL-4R is an APM MAX M21 positive LCD advanced panel meter. The APM-MAX-M21 multi-function panel meter can be configured as an ammeter, voltmeter, frequency meter, or power monitor (Watts, VA, and Power Factor) and measures 0-600V DC/AC / 0-400Hz. This digital panel meter features a hybrid display, combining the intuitive reading of an analog meter with the precision of digital. With a 25% larger screen than the standard APM, the APM-MAX has a 60-segment bar graph, large 4-digit numeric display, a dedicated starburst message area, and full-color dynamic backlight that signals conditions and alerts in real-time. Customizable functions include scaling and range settings, backlight color and intensity, two alarm set-points, two digital outputs, a 4-20mA analog output, and MODBUS® RTU for system integration, all in an IP65-rated housing. The positive display with black digits on a color-changing background is made for bright environments.
- Fully user-configurable digital panel meter
- 81.5mm x 66mm screen - 25% larger than the standard APM
- Remote monitoring with Trumeter cloud when used with Trumeter IoT gateway
- 0.5% voltage accuracy, 0.1% frequency accuracy
- Low voltage 12-24V DC / 50-60Hz AC PSU
- 4 to 20mA / 0 to 20mA switchable analog output
- 108mm x 108mm, 64mm deep, fits 2.7in square, or 4in diameter circular cutout
- USB port for custom user settings via the free easy-to-use software
- Scaling & range options: min-max, offset and gain, center zero, 20 point non-linearization scaling
- 2 alarm setpoints
Technical Specifications
4
0VAC to 600VAC / 0VDC to 600VDC / 0mVDC to 500mVDC / 0A to 5A / 0Hz to 400Hz
68mm
12V
-10°C
APM-MAX Series
Current, Frequency, Power, Voltage
14.5mm
68mm
24V
60°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
