Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRUMETER |
|---|---|
| Manufacturer Part No | 7511HVCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 37AJ7740 |
| Product Range | 7511 Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $96.230 |
| 5+ | $88.870 |
| 10+ | $81.500 |
| 25+ | $77.560 |
| 50+ | $76.340 |
| 100+ | $75.110 |
| 250+ | $73.030 |
Price for:Each
Minimum: 1
Multiple: 1
$96.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRUMETER |
|---|---|
| Manufacturer Part No | 7511HVCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 37AJ7740 |
| Product Range | 7511 Series |
| Technical Datasheet | |
| Product Range | 7511 Series |
| Timer Functions | - |
| Time Min | - |
| Time Max | - |
| No. of Timing Ranges | 4Ranges |
| No. of Digits | 8 |
| Timer Output | - |
| Supply Voltage Max | 240VAC |
| Current Rating Nom | - |
| Connection / Termination | Screw Terminals |
| Panel Cutout Height | 22.5mm |
| Panel Cutout Width | 45mm |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for 7511HV
1 Product Found
Product Overview
7511HV is a 8-digit liquid crystal display timer, self-powered with a 10-year battery life. A compact LCD timer designed for many applications, screw terminals ensure fast wiring. Features include backlighting (external 5VDC supply required), 4 timing modes, timing direction indication and 9mm high digits.
- Use of the latest CMOS circuitry achieves an expected battery life of 10 years
- 9mm black high contrast LCD display
- Backlight (externally powered) 5VDC
- Minimum contact closure time 1 second
- Four timing modes
- Times up or down
- External reset input
- Simplified installation- all models have screw connections on rear for quick and simple connection
- CE, UL and cUL approved
- 7511HV permits triggering from any voltage between 10-240VAC or 5-110VDC ±10%
Technical Specifications
| Product Range | 7511 Series |
|---|---|
| Time Min | - |
| No. of Timing Ranges | 4Ranges |
| Timer Output | - |
| Current Rating Nom | - |
| Panel Cutout Height | 22.5mm |
| SVHC | No SVHC (21-Jan-2025) |
| Timer Functions | - |
|---|---|
| Time Max | - |
| No. of Digits | 8 |
| Supply Voltage Max | 240VAC |
| Connection / Termination | Screw Terminals |
| Panel Cutout Width | 45mm |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
