Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No7511Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67W2325
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 54+ | $56.550 |
Price for:Each
Minimum: 54
Multiple: 54
$3,053.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No7511Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67W2325
Technical Datasheet
Product Range-
Timer Functions-
Time Min-
Time Max-
No. of Timing Ranges-
No. of Digits8
Timer Output-
Supply Voltage Max240VAC
Current Rating Nom-
Connection / TerminationScrew Terminals
Panel Cutout Height22.5mm
Panel Cutout Width45mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Time Min
-
No. of Timing Ranges
-
Timer Output
-
Current Rating Nom
-
Panel Cutout Height
22.5mm
SVHC
No SVHC (21-Jan-2025)
Timer Functions
-
Time Max
-
No. of Digits
8
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Panel Cutout Width
45mm
Technical Docs (1)
Alternatives for 7511
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
