Print Page
732-0004
Panel Mount Timer, Model 732, Round Cup Mount, 10 VDC, 80 VDC, 0 s, 99999.9 h, 24.1 mm, 36.8 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No732-0004Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88H4282
Your Part Number
306 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $63.540 |
| 5+ | $61.950 |
| 10+ | $60.360 |
| 25+ | $57.190 |
| 50+ | $54.010 |
| 100+ | $50.830 |
| 250+ | $47.660 |
Price for:Each
Minimum: 1
Multiple: 1
$63.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No732-0004Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88H4282
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max80VDC
Time Min0s
Time Max99999.9h
Panel Cutout Height24.1mm
Panel Cutout Width36.8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 732-0004 is a 80VDC Electronic hour Meter with large 8-digit LCD display, (9999999.9) 0.32-inch (8mm) high with an input operating voltage of 85 to 500VAC. The front of the unit is totally sealed and is housed in a rugged steel enclosure and self-powered (internal lithium battery).
- Non-reset
- -20 to 60°C Working temperature range
- 6" Wire leads
- 3-hole panel mounting
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage Min
10VDC
Time Min
0s
Panel Cutout Height
24.1mm
Product Range
-
Supply Voltage Max
80VDC
Time Max
99999.9h
Panel Cutout Width
36.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 732-0004
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
