Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No720-6300Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99R8265
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $323.260 |
| 5+ | $303.380 |
| 10+ | $283.490 |
| 25+ | $270.170 |
| 50+ | $264.770 |
Price for:Each
Minimum: 1
Multiple: 1
$323.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No720-6300Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99R8265
Technical Datasheet
Supply Voltage Min85VAC
Supply Voltage Max500VAC
Time Min-
Time Max-
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 720-6300 is a 500VAC Electronic LCD Hour Meter with large 8-digit display, (9999999.9) 0.32-inch (8mm) high with an input operating voltage of 85-500VAC. The front of the unit is totally sealed and is housed in a rugged steel enclosure and self-powered (internal lithium battery).
- Non-reset
- -20 to 60°C Working temperature range
- 6" Wire leads
- 3-hole panel mounting
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage Min
85VAC
Time Min
-
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
500VAC
Time Max
-
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
