Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No720-0007Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.27B4633
Product Range720 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $272.290 |
| 5+ | $265.490 |
| 10+ | $258.680 |
| 25+ | $245.060 |
| 50+ | $231.450 |
Price for:Each
Minimum: 1
Multiple: 1
$272.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No720-0007Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.27B4633
Product Range720 Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max115VAC
Time Min-
Time Max99999.99h
Panel Cutout Height-
Panel Cutout Width-
Product Range720 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
720-0007 is a 6 figure (non-reset), AC hour meter encased in a rugged steel housing. The faces of these meters are sealed for periodic washdowns.
- 115VAC/60Hz voltages
- 6 figure (non-reset), 0.19’’ [5mm] high, 99,999.9 (non-reset)
- Panel mounting (3-hole)
- 6’’ [152.4mm] wire leads
Technical Specifications
Supply Voltage Min
-
Time Min
-
Panel Cutout Height
-
Product Range
720 Series
Supply Voltage Max
115VAC
Time Max
99999.99h
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
