Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $127.130 |
| 5+ | $115.310 |
| 10+ | $114.120 |
| 25+ | $111.170 |
| 50+ | $103.480 |
| 100+ | $91.660 |
| 250+ | $82.190 |
Price for:Each
Minimum: 1
Multiple: 1
$127.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 711-0180 is an AC Electromechanical Hour Meter provides a family of compact 7 figure, AC hour meters, 1.89-inch square flush mount and screw termination. This 711-series meter with running indicators, offer crisp, distinctive styling for many panel applications. It is lightweight, low power and carry UL and CE approvals.
- 7 Figure, 99999.99
- 0.14" Large figure
- Distinctive styling
- Black polymer case
- IP65 Protection rating
- -30 to 70°C Operating temperature range
Applications
Medical, Test & Measurement, Commercial, Automation & Process Control
Technical Specifications
Supply Voltage Min
103.5VAC
Time Min
0s
Panel Cutout Height
46mm
Product Range
Model 711
Supply Voltage Max
126.5VAC
Time Max
99999.99h
Panel Cutout Width
46mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate