Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $136.590 |
| 5+ | $121.810 |
| 10+ | $117.670 |
| 25+ | $111.170 |
| 50+ | $103.480 |
| 100+ | $91.660 |
| 250+ | $82.190 |
Price for:Each
Minimum: 1
Multiple: 1
$136.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No711-0162Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48M1321
Product RangeModel 711
Technical Datasheet
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Time Min0s
Time Max99999.99h
Panel Cutout Height-
Panel Cutout Width-
Product RangeModel 711
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 711-0162 is a 7-figure Electromechanical AC Hour Meter with running indicators, offer crisp, distinctive styling for many panel applications. It features 3-hole round panel-mount and screw termination.
- Various voltage inputs
- Distinctive styling
- IP65 Protection rating
- -30 to 70°C Operating temperature range
Applications
Industrial, Clock & Timing, Metering
Technical Specifications
Supply Voltage Min
207VAC
Time Min
0s
Panel Cutout Height
-
Product Range
Model 711
Supply Voltage Max
253VAC
Time Max
99999.99h
Panel Cutout Width
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 711-0162
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

