Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No711-0120
Newark Part No.68C7208
Product Range711 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $147.240 |
Price for:Each
Minimum: 1
Multiple: 1
$147.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No711-0120
Newark Part No.68C7208
Product Range711 Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max115VAC
Time Min-
Time Max99999.99h
Panel Cutout Height24.1mm
Panel Cutout Width36.8mm
Product Range711 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
711 series provides a family of compact 7 figure, AC hour meters. Typical applications include office equipment, test equipment and medical equipment.
- 115VAC/60Hz AC mount, flush rectangular mount
- 7 figure, 0.14” (3.6mm) 99999.99
- UL recognized, CE compliant
- Synchronous motor
- Non-reset type, black polymer case material
- 2watts AC power
- 1/4” (6.3mm) spade terminals with screws (AC) termination
- Operating temperature range from -22°F to +180°F
- 1.45” X 0.95” panel cut-out
Technical Specifications
Supply Voltage Min
-
Time Min
-
Panel Cutout Height
24.1mm
Product Range
711 Series
Supply Voltage Max
115VAC
Time Max
99999.99h
Panel Cutout Width
36.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
