Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No710-0003Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.50B6914
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $146.070 |
| 5+ | $135.890 |
| 10+ | $125.700 |
| 25+ | $120.260 |
| 50+ | $116.880 |
| 100+ | $116.460 |
Price for:Each
Minimum: 1
Multiple: 1
$146.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 710-0003 is an Electromechanical AC Hour Meter widely used in panel applications where number size and visibility are critical. Its tough Lexan bezel and distinctive styling enhance appearance and durability.
- Large figures
- Non-reset
- Beyond 50 million counts operating life
- -10 to 60°C Operating temperature range
Applications
Industrial, Clock & Timing, Metering
Technical Specifications
Supply Voltage Min
-
Time Min
0s
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
230VAC
Time Max
99999.9h
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 710-0003
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
