Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No6321-1000-0000
Newark Part No.25T3758
Product Range6320 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $81.770 |
| 100+ | $79.090 |
| 250+ | $76.410 |
Price for:Each
Minimum: 54
Multiple: 54
$4,415.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No6321-1000-0000
Newark Part No.25T3758
Product Range6320 Series
Technical Datasheet
Supply Voltage Min3VDC
Supply Voltage Max30VDC
Time Min-
Time Max-
Panel Cutout Height-
Panel Cutout Width-
Product Range6320 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
6321-1000-0000 is a Model 63 electronic minutes meter with 8 LCD digits bring together features, including optional programmable alert or preset capability, to control a significant process. The Model 63 family is designed with a rugged plastic housing that is qualified to NEMA 4/4X when properly installed using the gasket supplied. In addition, the unit is compliant with CE EMC standards to EN61326:2001 for industrial applications, recognized by UL for U.S. and Canadian safety standards.
- Low DC voltage (3-30VDC) <lt/>2mA
- Remote-reset option
- High-contrast, reflective, 8-digit LCD with 0.32 inch [8mm] digits and seven icons
- 1/32nd DIN, flush rectangular housing
- Battery powered
Technical Specifications
Supply Voltage Min
3VDC
Time Min
-
Panel Cutout Height
-
Product Range
6320 Series
Supply Voltage Max
30VDC
Time Max
-
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
