Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part No6300-1000-0000
Newark Part No.74R5331
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $78.190 |
| 100+ | $69.260 |
| 250+ | $62.110 |
Price for:Each
Minimum: 54
Multiple: 54
$4,222.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No6300-1000-0000
Newark Part No.74R5331
Technical Datasheet
No. of Digits / Alpha8
Digit Height8mm
Supply Voltage Min3VDC
Supply Voltage Max30VDC
Panel Cutout Height22.6mm
Panel Cutout Width45.5mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6300-1000-0000 is a 8-digit Self-powered Electronic LCD Counter designed with a rugged plastic housing that is qualified to NEMA 4/4X when properly installed in a panel using a gasket that is supplied. This 6300-series front end of the 63 counter utilizes a high-contrast, reflective, 8-digit LCD with 0.32-inch (8mm) digits and seven icons.
- Dual range counter
- 40/500Hz, 3 to 300VDC input remote reset
- Panel with clip mounting
- 3 Redi-alerts
- Preset functionality
Applications
Industrial, Maintenance & Repair, Automation & Process Control
Notes
When interfacing the Model 63 with a solid state relay or AC sensor, the leakage current needs to be considered.
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
3VDC
Panel Cutout Height
22.6mm
Operating Temperature Min
-20°C
Product Range
-
Digit Height
8mm
Supply Voltage Max
30VDC
Panel Cutout Width
45.5mm
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate