Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $113.650 |
Price for:Each
Minimum: 1
Multiple: 1
$113.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
5505E is a weatherproof measuring wheel with a long battery life. It can be set to measure in either metric or imperial units at the touch of a button. The 5505E adds when moving forward and subtracts in reverse. It has an electronic brake and telescopic handle that folds down for easy transport. Two measuring modes are available: trip and total.
- Measures up to 9999.99 (meters/cm, yards/tenths or feet/in)
- Fitted with 1 meter circumference measuring wheel
- Large LCD display
- Crystal clear in direct sunlight
- Backlight for low light conditions
- Weather and moisture resistant
- Non-replaceable long-life battery
- 3 year guarantee
- Pushbutton reset
- Mud scraper, retractable stand, carry bag included
Technical Specifications
Coating
-
Circumference
1m
Product Range
-
Outer Diameter
-
Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
