Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part No5000-611
Newark Part No.37AJ7733
Product Range5000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $205.250 |
Price for:Each
Minimum: 1
Multiple: 1
$205.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No5000-611
Newark Part No.37AJ7733
Product Range5000 Series
Technical Datasheet
Coating-
Outer Diameter-
Circumference1m
Width-
Product Range5000 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Professional and robust road measuring wheel with built in stand and brake. The wheel is available in metric version and is ideal for any distance measuring application.
- Large easy to read display
- Pointer indicates start position
- Robust construction
- 3 year guarantee
- Fold away stand
- Folding, locking handle for easy carriage
- Adds forward subtracts in reverse
- Carry bag included
- Measures up to 99999.9m, 99999.9yrds or 99999ft 11inches
Technical Specifications
Coating
-
Circumference
1m
Product Range
5000 Series
Outer Diameter
-
Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate