Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No3602-001TC
Newark Part No.53X0991
Product Range3602 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $402.220 |
Price for:Each
Minimum: 1
Multiple: 1
$402.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No3602-001TC
Newark Part No.53X0991
Product Range3602 Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height6.4mm
Supply Voltage Min-
Supply Voltage Max-
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range3602 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
3602 series mechanical totalizing counter. This unit counts revolutions on many different types of production machinery. Robustly constructed for continuous operation at high speeds with the main shaft running in double oil impregnated bearings to ensure accurate, long term, trouble free service. It is supplied with a double drive with wing bush, customer configurable reset. It features White on black, decimals black on white 0.25in (6.4mm) figures.
- No decimal places, 6-digit 6.4mm (0.25in) readout, full figures (plain), 1:10 gear ratio
- Up to 3000 counts per minute with 1:1 gear ratio
- 1:1, 1:10, 2:1, 3:1, 4:1 gearings as standard
- Front viewing, reset to zero, reset by lever, top coming drive direction
- Customer configurable reset
- Black PC-ABS plastic base material, grey ABS plastic cover material
- Drive shaft diameter of 0.275inch (7mm) diameter
- IP40 environmental protection, -10°C to +50°C operating temperature range, 200g net weight
- Maximum shaft speed of 3000RPM, maximum count speed of 3000CPM, accuracy of +/- 1%
- Operating torque of 180g.cm (2.5oz.in) at 1:1 gearing
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
-
Panel Cutout Height
-
Operating Temperature Min
-10°C
Product Range
3602 Series
Digit Height
6.4mm
Supply Voltage Max
-
Panel Cutout Width
-
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
