Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No3410-2010Copy
Newark Part No.92P7195
Product Range3410 Series
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $41.940 |
| 10+ | $39.840 |
| 25+ | $37.740 |
| 50+ | $36.710 |
| 100+ | $35.810 |
| 250+ | $34.920 |
Price for:Each
Minimum: 1
Multiple: 1
$41.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No3410-2010Copy
Newark Part No.92P7195
Product Range3410 Series
Technical Datasheet
Supply Voltage Min20VAC
Supply Voltage Max300VAC
Time Min0.1s
Time Max9999999.9h
Panel Cutout Height24.1mm
Panel Cutout Width36.8mm
Product Range3410 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3410-2010 is a 8-digit 2-hole mount AC/DC LCD Hour Meter with 1/4-inch spade terminals and remote-reset function. The maintenance meter is offered with a maximum of 3 Redi-Alerts to alert users when service is due. Users can program or specify the service interval and flash duration for each Redi-Alert. Flash duration is the amount of time in hours that the specific icon flashes before and after the service interval. If a front panel manual reset of the Redi-Alert is required the front panel models with switches must be specified.
- Totally sealed from moisture and dirt
- AC or DC voltage input in the same unit
- Compact depth
- Fits in existing panel openings
- Always on display
Applications
Automation & Process Control
Technical Specifications
Supply Voltage Min
20VAC
Time Min
0.1s
Panel Cutout Height
24.1mm
Product Range
3410 Series
Supply Voltage Max
300VAC
Time Max
9999999.9h
Panel Cutout Width
36.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
