Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No2600-132FACopy
Newark Part No.37AJ2975
Product Range2600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,688.850 |
Price for:Each
Minimum: 1
Multiple: 1
$2,688.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No2600-132FACopy
Newark Part No.37AJ2975
Product Range2600 Series
Technical Datasheet
Measurement TypeManual
Power Type-
No. of Digits-
Accuracy-
Maximum Speed of Travel-
Units of MeasurementFeet, Inches
Weight13kg
Measuring Unit Mounting-
Product Range2600 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
2600 series cable, wire and rope measuring machine is a heavy duty, multi-purpose measuring machine which measures the length of cable, wire, rope, hose, extrusions or continuous strip from 6mm (0.24in) to 76mm (3.0in) diameter. The pivot arm, also available separately (2620), carries the 500mm circumference precision ground measuring wheel. The shaft that supports the measuring wheel revolves in a double ball race which is mounted in the pivot arm. A choice of polyurethane covered or knurled aluminium measuring wheels is available. The length is indicated on a 3602 counter mounted at the side of the unit.
- Measures up to 76mm (3.0in) diameter
- Heavy duty cast aluminium structure with integral mounting flanges
- Totalising counter fitted
- Manual lever reset, feet and inches unit of measurement
- Polyurethane covered wheel and mechanical display
- Material travelling towards the operator, counter on his left
- Accuracy of +/- 1%
- Maximum speed of travel is 1500 metres/min or 3000 counts/ min whichever is lower
- Cable diameter range from 6mm (0.24in) to 76mm (2.99in)
- Packed dimensions is 530mm (21in) x 330mm (13in) x 330mm (13in) and gross weight is 13KG (28.7lb)
Technical Specifications
Measurement Type
Manual
No. of Digits
-
Maximum Speed of Travel
-
Weight
13kg
Product Range
2600 Series
Power Type
-
Accuracy
-
Units of Measurement
Feet, Inches
Measuring Unit Mounting
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
