
Need more?
| Quantity | Price |
|---|---|
| 1+ | $734.540 |
| 5+ | $653.740 |
Product Information
Product Overview
2401 series mechanical heavy duty measuring unit for dual measuring wheels for better stability and contact, frame/bulkhead mounted. This rugged instrument has a wide range of applications where an accurate record of length is required. It is strong, heavy duty unit for use on calendars, tenters, rolling, ribbon winding, textile machinery and almost all other continuous manufacturing processes. The 2401 (single wheel) unit is mounted or hung from a supplied stay rod, 17.99” (457mm). It incorporates a hinge arrangement on the stayrod so they can be positioned at any angle. Incorporates the 3602 counter and measuring wheels.
- Measuring counter with stand, stay rod, counter mounting bracket and one wheel
- Rubber covered plastic wheel, 12 inch wheel
- Full feet select reading, can be tilted out of the way when not in use
- Integral hinge arrangement allows the unit to be positioned at any angle
- Weight of the assembly holds it in contact with the material being measured
- 6 digit 0.25” (6.4mm) display, 3000 RPM mechanical maximum speed of travel
- Accuracy of +/- 1%, shaft diameter of 7mm, top coming select direction of travel
- Dimension is 500mm (19.69in) x 250mm (9.81in) x 100mm (3.94in) and weight is 3.74lb (1.7Kg)
Technical Specifications
Imperial
6
3000rpm
1.7kg
2401 Series
-
-
Feet
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
