Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.280 |
| 5+ | $83.700 |
| 10+ | $82.840 |
| 25+ | $80.690 |
| 50+ | $75.110 |
| 100+ | $66.530 |
| 250+ | $59.660 |
Price for:Each
Minimum: 1
Multiple: 1
$92.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No1-4625
Newark Part No.27B4571
Product Range46 Series
Technical Datasheet
No. of Digits / Alpha5
Digit Height5mm
Supply Voltage Min-
Supply Voltage Max-
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product Range46 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
1-4625 is a 5 figure, 46 series stroke counter are especially designed for limited space and high count life applications. The advanced drive system translates into exceptionally high operating speeds, extended operating life, for fast and accurate readings. Ideal for copiers, printing presses, cut-off machines, and piece-part counting applications. Also available with a thumb lever for use as a tally counter.
- Left-hand, top-going, standard reset knob
- Durable and reliable
- Compact size and reliability
- 1,000 counts/minute speed
- Shaft diameter is 0.156’’ [4.0mm]
- Operating life beyond 5 million counts
- Temperature range from -15°F to +140°F [-25°C to +60°C]
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
-
Panel Cutout Height
-
Operating Temperature Min
-25°C
Product Range
46 Series
Digit Height
5mm
Supply Voltage Max
-
Panel Cutout Width
-
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

