Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRONICS
Manufacturer Part NoGYPRO2300-EVB2
Newark Part No.71AC0368
Also Known As4-G2300-A0
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTRONICS
Manufacturer Part NoGYPRO2300-EVB2
Newark Part No.71AC0368
Also Known As4-G2300-A0
Technical Datasheet
Application Sub TypeAngular Rate Sensor / Gyroscope
Kit ContentsEvaluation Board GYPRO2300, Header Connectors (x5), Tronics USB Flash Drive, Software
SVHCTo Be Advised
Product Overview
Evaluation board for GYPRO2300 GYPRO® standard configuration micro-electro mechanical systems (MEMS) angular rate sensor. This breakout board is intended to easily and quickly perform characterizations of GYPRO2300 gyroscopes. This evaluation board is specially designed to be interfaced with an Arduino M0 board. The combination of GYPRO®-EVB2 with the Arduino platform is ideally suited for tests with rate table over the temperature range [-40°C to +85°C].
- Includes 1 gyroscope and external passive components
- Plug and play SPI interface
- RS422 and USB interface for Arduino boards
- 3.3V and 5V power supply
- 3.3V and 5V compatibility for communication interface
Contents
GYPRO® GYPRO2300 evaluation board, Header connectors (x5), Tronics USB flash drive, Software.
Technical Specifications
Application Sub Type
Angular Rate Sensor / Gyroscope
SVHC
To Be Advised
Kit Contents
Evaluation Board GYPRO2300, Header Connectors (x5), Tronics USB Flash Drive, Software
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate