Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.420 |
Price for:Each
Minimum: 1
Multiple: 1
$77.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRONEX
Manufacturer Part No7212
Newark Part No.39AH1390
Technical Datasheet
Cutter TypeTapered Head
Overall Length-
Cut TypeFlush
Cutting Capacity Max0.049"
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Medium taper head cutters with longer, ergonomic handles and flush cutting edges
- Pointed head allows for increased cutting access yet has sufficient strength to avoid tip breakage
Technical Specifications
Cutter Type
Tapered Head
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (16-Jan-2020)
Overall Length
-
Cutting Capacity Max
0.049"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
