Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRONEX
Manufacturer Part No15AGW-ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AM7419
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $85.030 |
Price for:Each
Minimum: 1
Multiple: 1
$85.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRONEX
Manufacturer Part No15AGW-ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AM7419
Technical Datasheet
Tweezer TypeCutting, ESD Safe
Tweezer Tip TypeAngled
Overall Length4.528"
Tip StyleStyle 15AGWM
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCTo Be Advised
Technical Specifications
Tweezer Type
Cutting, ESD Safe
Overall Length
4.528"
Tweezer Body Material
Carbon Steel Body
Product Range
-
Tweezer Tip Type
Angled
Tip Style
Style 15AGWM
Tweezer Tip Material
Carbon Steel Tip
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
