Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRONEX
Manufacturer Part No1-TA-CHCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AM7418
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $40.680 |
Price for:Each
Minimum: 1
Multiple: 1
$40.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRONEX
Manufacturer Part No1-TA-CHCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AM7418
Technical Datasheet
Tweezer TypeHigh Precision
Tweezer Tip TypeStraight, Pointed
Overall Length4.724"
Tip StyleStyle 1
Tweezer Body MaterialTitanium Grade 1 Body
Tweezer Tip MaterialTitanium Grade 1 Tip
Product Range-
SVHCTo Be Advised
Technical Specifications
Tweezer Type
High Precision
Overall Length
4.724"
Tweezer Body Material
Titanium Grade 1 Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 1
Tweezer Tip Material
Titanium Grade 1 Tip
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
