Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL375-47
Newark Part No.50B8113
Your Part Number
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.030 |
| 5+ | $27.700 |
| 10+ | $27.330 |
| 25+ | $25.370 |
| 50+ | $24.350 |
| 100+ | $23.400 |
Price for:Each
Minimum: 1
Multiple: 1
$29.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL375-47
Newark Part No.50B8113
Connector TypeTwinax / Triax Coaxial TRT
Connector Body StyleStraight Plug
Coaxial TerminationSolder, Crimp
Impedance-
Coaxial Cable TypeM17/176-00002
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
Twinax / Triax Coaxial TRT
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
M17/176-00002
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
-
Contact Material
-
Frequency Max
500MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability