Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TROMPETER - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | UPL2000-D2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 88K2023 |
| Your Part Number | |
| Technical Datasheet |
189 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.010 |
| 5+ | $13.250 |
| 10+ | $12.490 |
| 25+ | $11.990 |
| 50+ | $11.570 |
| 100+ | $11.100 |
| 250+ | $11.000 |
Price for:Each
Minimum: 1
Multiple: 1
$14.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TROMPETER - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | UPL2000-D2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 88K2023 |
| Technical Datasheet | |
| Connector Type | BNC Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Crimp |
| Impedance | 75ohm |
| Coaxial Cable Type | Belden 1505A |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 4GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | Lead (10-Jun-2022) |
Product Overview
The UPL2000-D2 is a crimp BNC Straight Plug for use with Belden 1505A RF coaxial cables. It has nickel-plated body with gold-plated brass contacts.
Applications
RF Communications, Industrial
Technical Specifications
| Connector Type | BNC Coaxial |
|---|---|
| Coaxial Termination | Crimp |
| Coaxial Cable Type | Belden 1505A |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | Lead (10-Jun-2022) |
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 75ohm |
| Contact Material | Brass |
| Frequency Max | 4GHz |
| Product Range | - |
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
