New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. RF & Wireless
                                                                                                    3. Connectorized RF & Wireless Modules
                                                                                                    4. RF / Coaxial Terminations
                                                                                                    Print Page

                                                                                                    TET-1553-3-78

                                                                                                    RF Terminator, 6" Chain, Coaxial Termination, TRB, Plug, 78 ohm

                                                                                                    Date/Lot Code

                                                                                                    TROMPETER - CINCH CONNECTIVITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TROMPETER - CINCH CONNECTIVITY TET-1553-3-78
                                                                                                    ManufacturerTROMPETER - CINCH CONNECTIVITY
                                                                                                    Manufacturer Part NoTET-1553-3-78
                                                                                                    Newark Part No.26AK5845
                                                                                                    Product RangeTET-1553 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    24 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$115.980
                                                                                                    5+$109.320
                                                                                                    10+$102.670
                                                                                                    25+$99.150
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $115.98
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TROMPETER - CINCH CONNECTIVITY
                                                                                                    ManufacturerTROMPETER - CINCH CONNECTIVITY
                                                                                                    Manufacturer Part NoTET-1553-3-78
                                                                                                    Newark Part No.26AK5845
                                                                                                    Product RangeTET-1553 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF / Coaxial Termination TypeCoaxial Termination
                                                                                                    Operating Frequency Min-
                                                                                                    Coaxial Cable Type-
                                                                                                    Operating Frequency Max-
                                                                                                    Frequency Max1MHz
                                                                                                    Connector TypeTRB
                                                                                                    Connector GenderPlug
                                                                                                    Impedance78ohm
                                                                                                    Product RangeTET-1553 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    TET-1553-3-78 is a TET-155 series MIL-STD-1553B terminator. It has a 3 slot TRB interface. The TET-1553 series terminators compliment Trompeter’s extensive terminator offering of 1/2W, 2% terminators. It features more robust wire wound resistors with tighter tolerances at 2W, 1%. Legacy Trompeter TNG1-x-R is “commercial-grade” 0.5W, 1%. Typical applications include military and commercial aircraft and ground vehicles, military and commercial maritime vessels, space programs, testing and evaluation, all MIL-STD 1553 data bus connectivity, avionics, aircraft, spacecraft data handling, space station, military, aerospace.

                                                                                                    • Higher power, tighter precision
                                                                                                    • Lead free options are available with these new terminations
                                                                                                    • More robust stainless steel chains vs brass chains on legacy Trompeter terminations
                                                                                                    • Bus and stub terminators are an easy sell for distys and are considered “consumables"
                                                                                                    • Adding to the existing Trompeter brand notoriety in this market
                                                                                                    • 78ohm resistance
                                                                                                    • 6inch chain length, brass chain material

                                                                                                    Technical Specifications

                                                                                                    RF / Coaxial Termination Type

                                                                                                    Coaxial Termination

                                                                                                    Coaxial Cable Type

                                                                                                    -

                                                                                                    Frequency Max

                                                                                                    1MHz

                                                                                                    Connector Gender

                                                                                                    Plug

                                                                                                    Product Range

                                                                                                    TET-1553 Series

                                                                                                    Operating Frequency Min

                                                                                                    -

                                                                                                    Operating Frequency Max

                                                                                                    -

                                                                                                    Connector Type

                                                                                                    TRB

                                                                                                    Impedance

                                                                                                    78ohm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.