Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTET-1553-2-2K-LF
Newark Part No.18AM7659
Product RangeTET-1553 Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $147.550 |
| 5+ | $139.110 |
| 10+ | $130.670 |
| 25+ | $123.930 |
Price for:Each
Minimum: 1
Multiple: 1
$147.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTET-1553-2-2K-LF
Newark Part No.18AM7659
Product RangeTET-1553 Series
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Coaxial Cable Type-
Operating Frequency Min-
Frequency Max-
Operating Frequency Max-
Connector TypeTRB
Connector GenderPlug
Impedance2kohm
Product RangeTET-1553 Series
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Min
-
Operating Frequency Max
-
Connector Gender
Plug
Product Range
TET-1553 Series
Coaxial Cable Type
-
Frequency Max
-
Connector Type
TRB
Impedance
2kohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
