Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTET-1553-1-1K
Newark Part No.97AK1948
Product RangeTET-1553 Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $140.870 |
| 5+ | $132.810 |
| 10+ | $124.740 |
| 25+ | $122.130 |
Price for:Each
Minimum: 1
Multiple: 1
$140.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTET-1553-1-1K
Newark Part No.97AK1948
Product RangeTET-1553 Series
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Coaxial Cable Type-
Operating Frequency Min-
Operating Frequency Max-
Frequency Max1MHz
Connector TypeTRB
Connector GenderPlug
Impedance1kohm
Product RangeTET-1553 Series
SVHCTo Be Advised
Product Overview
TET-1553-1-1K is a TET-155 series MIL-STD-1553B terminator. It has a 3 slot TRB interface. The TET-1553 series terminators compliment Trompeter’s extensive terminator offering of 1/2W, 2% terminators. It features more robust wire wound resistors with tighter tolerances at 2W, 1%. Legacy Trompeter TNG1-x-R is “commercial-grade” 0.5W, 1%. Typical applications include military and commercial aircraft and ground vehicles, military and commercial maritime vessels, space programs, testing and evaluation, all MIL-STD 1553 data bus connectivity, avionics, aircraft, spacecraft data handling, space station, military, aerospace.
- Higher power, tighter precision
- Lead free options are available with these new terminations
- More robust stainless steel chains vs brass chains on legacy Trompeter terminations
- Bus and stub terminators are an easy sell for distys and are considered “consumables"
- Adding to the existing Trompeter brand notoriety in this market
- 1000 ohm resistance
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Min
-
Frequency Max
1MHz
Connector Gender
Plug
Product Range
TET-1553 Series
Coaxial Cable Type
-
Operating Frequency Max
-
Connector Type
TRB
Impedance
1kohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
