Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTEBC-1001-LF
Newark Part No.68AH8545
Product RangeMIL-STD-1553B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $287.670 |
Price for:Each
Minimum: 10
Multiple: 1
$2,876.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTEBC-1001-LF
Newark Part No.68AH8545
Product RangeMIL-STD-1553B Series
Technical Datasheet
Connector TypeBJ770
No. of Stubs1 Stub
Couplers StyleBox
Connector MountingRack Mount
Product RangeMIL-STD-1553B Series
SVHCTo Be Advised
Product Overview
- MIL-STD-1553 bus coupler supports connection of multiple devices through serial data bus
- 1 stub coupler
- TRB (BJ770) interface
- Stub connections are left unterminated when not in use
- If coupler resides at end of the bus, an external termination resistor is connected to terminate bus
Technical Specifications
Connector Type
BJ770
Couplers Style
Box
Product Range
MIL-STD-1553B Series
No. of Stubs
1 Stub
Connector Mounting
Rack Mount
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
