Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL75-9BR
Newark Part No.73K6726
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $52.840 |
| 25+ | $51.460 |
| 100+ | $50.090 |
| 250+ | $48.710 |
| 500+ | $47.330 |
Price for:Each
Minimum: 10
Multiple: 1
$528.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL75-9BR
Newark Part No.73K6726
Connector TypeTwinaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeTWC-78-2, TWC-124-2
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
Twinaxial
Coaxial Termination
Crimp
Coaxial Cable Type
TWC-78-2, TWC-124-2
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
500MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate