Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoJ152Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.06C2987
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $36.800 |
| 25+ | $35.540 |
| 100+ | $34.280 |
| 250+ | $33.020 |
| 500+ | $31.760 |
Price for:Each
Minimum: 10
Multiple: 10
$368.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoJ152Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.06C2987
Technical Datasheet
Connector TypeTwinaxial
Connector Body StyleStraight Jack
Coaxial Termination-
Impedance-
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max-
Connector Mounting-
Product Range-
SVHCLead (10-Jun-2022)
Technical Specifications
Connector Type
Twinaxial
Coaxial Termination
-
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
-
SVHC
Lead (10-Jun-2022)
Connector Body Style
Straight Jack
Impedance
-
Contact Material
Beryllium Copper
Frequency Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
