Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoHDVDPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03M8128
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $42.660 |
| 25+ | $41.460 |
| 100+ | $39.950 |
| 250+ | $38.450 |
| 500+ | $37.250 |
Price for:Each
Minimum: 10
Multiple: 10
$426.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoHDVDPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03M8128
Technical Datasheet
Inter Series Connector APatch Panel x 2
Convert From Positions2Positions
Convert From GenderJack
Inter Series Connector BBNC Coaxial x 2
Convert To Positions2Positions
Convert To GenderReceptacle
Product Range-
SVHCLead (10-Jun-2022)
Technical Specifications
Inter Series Connector A
Patch Panel x 2
Convert From Gender
Jack
Convert To Positions
2Positions
Product Range
-
Convert From Positions
2Positions
Inter Series Connector B
BNC Coaxial x 2
Convert To Gender
Receptacle
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
