Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoDDPM-2GTCopy
Newark Part No.40K6402
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $148.130 |
Price for:Each
Minimum: 10
Multiple: 1
$1,481.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoDDPM-2GTCopy
Newark Part No.40K6402
Technical Datasheet
Connector TypeBNC Coaxial
No. of Ports4Ports
LAN Category-
Rack U Height-
Product Range-
SVHCLead
Product Overview
The DDPM-2GT is a 4-port feed thru-mount Coaxial DS3 Module Assembly with gold-plated contacts and straight nickel-plated brass body. It features Pass through BNC 75Ω jacks with monitor ports, fully lightning protected for secure grounding and enabling point of termination (POT) handoff points with test ports.
- Rack-mounted configurations, both vertical and horizontal layouts
Applications
Communications & Networking
Technical Specifications
Connector Type
BNC Coaxial
LAN Category
-
Product Range
-
No. of Ports
4Ports
Rack U Height
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
