Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoCJ20-5
Newark Part No.33C0661
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $25.740 |
| 25+ | $24.660 |
| 50+ | $23.670 |
| 100+ | $22.810 |
Price for:Each
Minimum: 10
Multiple: 1
$257.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoCJ20-5
Newark Part No.33C0661
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector Mounting-
Product Range-
SVHCLead
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174
Contact Plating
Gold Plated Contacts
Connector Mounting
-
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate