Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part No21-14-120Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26AH1130
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $158.140 |
| 5+ | $155.470 |
| 10+ | $152.790 |
Price for:Each
Minimum: 1
Multiple: 1
$158.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part No21-14-120Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26AH1130
Technical Datasheet
Cable Length - Imperial120"
Cable Length - Metric3.05m
Coaxial Cable TypeM17/176-0002
Connector Type ATRB Twinax/Triaxial Plug
Connector Type BTRB Twinax/Triaxial Plug
Impedance78ohm
SVHCLead (10-Jun-2022)
Technical Specifications
Cable Length - Imperial
120"
Coaxial Cable Type
M17/176-0002
Connector Type B
TRB Twinax/Triaxial Plug
SVHC
Lead (10-Jun-2022)
Cable Length - Metric
3.05m
Connector Type A
TRB Twinax/Triaxial Plug
Impedance
78ohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
