Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRITON CONTROLS
Manufacturer Part NoLR03-L10M-CPECopy
Newark Part No.24M3652
Product RangeLR03 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTRITON CONTROLS
Manufacturer Part NoLR03-L10M-CPECopy
Newark Part No.24M3652
Product RangeLR03 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeWater
Sensor Body MaterialCPE (Chlorinated Polyethylene)
Process Connection Type-
Output Current15A
Operating Pressure Max2bar
Housing MaterialPP (Polypropylene)
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeLR03 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Level Switch Type
Float Switch
Sensor Body Material
CPE (Chlorinated Polyethylene)
Output Current
15A
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (16-Jan-2020)
Media Type
Water
Process Connection Type
-
Operating Pressure Max
2bar
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
LR03 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
