Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR050-006-DNB
Newark Part No.68X4603
Also Known AsGTIN UPC EAN: 037332182456
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR050-006-DNB
Newark Part No.68X4603
Also Known AsGTIN UPC EAN: 037332182456
Technical Datasheet
Connector AUSB Type A Plug (Reversible)
Connector to ConnectorReversible Type A Plug to Micro Type B Plug
Connector BMicro USB Type B Plug
Cable Length - Metric1.8m
Cable Length - Imperial6ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The UR050-006-DNB is a 6ft black Universal Reversible USB 2.0 Hi-speed Cable with a reversible type-A plug on one end and a down-angle 5-pin micro type-B plug on other end. The down-angle micro type-B connector is ideal in situations where space is at a premium and reduces stress/excessive bending on the cable. This cable provides both the data and power transfers.
- Supports USB 2.0 data transfer rates up to 480Mbps
- Data and Power transference
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Connector A
USB Type A Plug (Reversible)
Connector B
Micro USB Type B Plug
Cable Length - Imperial
6ft
Jacket Color
Black
Product Range
-
Connector to Connector
Reversible Type A Plug to Micro Type B Plug
Cable Length - Metric
1.8m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate